Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT1M-C71

Pan-Ty locking cable tie miniature cross section 4.0 (102mm) length PEEK translucent brown.
$ 1.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-C71.

Master Electronics

Datasheet1 page13 years ago
Datasheet1 page14 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Farnell

Inventory History

3 month trend:
+26.03%

Supply Chain

Country of OriginCosta Rica
Introduction Date2013-07-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Panduit PLT1M-C71 provided by its distributors.

Pan-Ty locking cable tie miniature cross section 4.0 (102mm) length PEEK translucent brown.
PANDUIT PLT1M-C71Cable Tie, 99x2.5, PEEK (Polyetheretherketone), 99 mm, 2.5 mm, 22 mm
Cable Tie, 4 in L, 1 in Max Bundle Dia., Brown, PEEK, 18 lb Strength, 100 PK
CABLE TIE, HI TEMP, 99X2.5MM, PK100; Cable Tie Material: PEEK (Polyetheretherketone); Cable Tie Colour: Brown; Cable Tie Length: 99mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 2; Available until stocks are exhausted
Cable Tie, 3.9 Inches (99 mm) Length, Miniature. Polyetheretherketone (PEEK). Translucent Brown. Designed for harsh environments where a cable tie material is required to hold up to chemical, high radiation, and/or high operating temperature environments. Non-conductive material that is excellent for high temperature applications up to 500 degrees Fahrenheit (260 degrees Celsius). Flammability rating of V-0 with low smoke and toxicity. PEEK material meets MIL specification MIL-P-46183, and is approved for use by The Department of Defense.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN