Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLD-56

Label Dispenser, Polyester, Electrical Shock Symbol, 1.5"X1", 200 Pc/disp, Bl/yl
$ 35.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLD-56.

element14 APAC

Datasheet1 page15 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUS
Introduction Date2015-08-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panduit PLD-56 provided by its distributors.

LABEL DISPENSER, POLYESTER, ELECTRICAL SHOCK SYMBOL, 1.5"X1", 200 PC/DISP, BL/YL
Electrical label in dispenser 1.5 W x 1.0 H high voltage symbol (ISO 3864) polyester adhesive black/yellow 200 labels per package.
LABEL, HI VOLTAGE SYMBOL, 38.1MMX25.4MM, 200PCS IN DISPENSER; Label Type:Warning; Label Height:25.4mm; Label Width:38.1mm; Label Diameter:-; Label Material:Polyester; Label Legend:High Voltage Symbol 22C5283
Polyester Label, Electrical Shock Symbol, 1.50 Inches x 1.00 Inch, 200 Pieces/Dispenser, Black/Yellow. Provided in a handy dispenser for convenience and label protection. Made of durable, adhesive backed polyester material
LABELS, BLK ON YLW, 25.4MMX38.1MM, PK200; Label Type: Warning; Label Height: 25.4mm; Label Width: 38.1mm; Label Diameter: -; Label Material: Polyester; Label Colour: Black on Yellow; Pack Quantity: 200; Product Range: -; Label L

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLD-56.
  • PLD56