Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLB2S-C

PANDUIT PLB2S-CCable Tie, 193x4.8, Nylon (Polyamide), Natural, 193 mm, 4.8 mm, 46 mm

$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLB2S-C.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

Master Electronics

Inventory History

3 month trend:
+96.59%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-C
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
PanduitPLT1S-C
Cable Tie, 4-1/2 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK

Descriptions

Descriptions of Panduit PLB2S-C provided by its distributors.

PANDUIT PLB2S-CCable Tie, 193x4.8, Nylon (Polyamide), Natural, 193 mm, 4.8 mm, 46 mm
CABLE TIE, MULTI LOOP, 190X4.8MM, PK100; Cable Tie Material: Nylon (Polyamide); Cable Tie Colour: Natural; Cable Tie Length: 193mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 46mm; Minimum Loop Tensile Strength: 50lb;
Double Loop Tie. 7.6 Inches (193 mm) Length, Standard, Nylon, Natural. For indoor use. A fast and economical method to secure and separate two bundles. Reduces part number inventory. Single part covers multiple bundle sizes. Installs easily by hand. Second loop can be installed with Panduit cable tie installation tools.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN