Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PL3M2S-L

Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 50 PK

$ 2.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PL3M2S-L.

element14 APAC

Datasheet1 page15 years ago

Sager Electronics

element14

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.49%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLM2S-D
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPL2M2S-L
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 50 PK
PanduitPLM4S-D
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit PL3M2S-L provided by its distributors.

Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 50 PK
Pan-Ty marker tie wrap standard cross section 7.4 (188mm) length 87 x 1.79 (22.1 x 45.5mm) marker write-on area nylon 6.6 natural standard package.
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 188mm; Cable Tie Width: 4.7mm; Cable Bundle Diameter Max: 45mm; Cable Tie Type: Standard; Product Range: -; Accessory Type: Cable Ti
Marker Tie, Wrap Style, 7.4 Inches (188 mm) Length, Standard, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit marker pens or custom imprinted with text, symbols. or trademarks available using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL3M2S-L.