Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PESS-A-ES

Card Label, Polyester, Earth (Ground) symbol, 0.49in dia., 20/cd, 10 cds/pk, BL/WH

$ 3.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PESS-A-ES.

Newark

Datasheet1 page15 years ago

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-55.86%

Supply Chain

Country of OriginUS
Introduction Date2020-05-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Panduit PESS-A-ES provided by its distributors.

Card Label, Polyester,Earth (Ground) symbol,0.49in dia., 20/cd, 10 cds/pk, BL/WH
Labels & Industrial Warning Signs CONDUCTOR ID LABEL 12.5mm DIA EARTH SYM
CONDUCTOR IDENTICATION LABEL, 0.49" D, EARTH, 20 LABELS PER CARD. PACK OF 10
Labels Electrical Symbol Label Polyester Black/White 12.5x12.5mm
Card Label, Polyester,Earth (Ground) Sym Rohs Compliant: Yes
Panduit PESS-A-ES Conductor Identification Label, Ground Symbol, 6.75"x1.5", White/Black, 10Cards
Panduit Sales Corp Id LblftEarthft(Gnd)Sym49Wh/BlPk10
Label Conductor Identification Polyester Adhesive
PESS-A-ES Conductor, Polyester, White/Bl
LABELS, GND, BLK ON WHT, 12.5MM, PK10; Label Type: Identification; Label Height: -; Label Width: -; Label Diameter: 12.5mm; Label Material: Polyester; Label Colour: Black on White; Pack Quantity: 10; Product Range: -; Label Lege
Panduit 12.5MM DIA. CIRCLE 20/CARD
ID LBL,'EARTH'(GND)SYM,.49,WH/BL,PK10
PNDT SAFETY IDENT PRODCT;10-CG MOQ
LABEL ID RATE.49"1=20PC MARKERS
The PESS-A-ES Pre-Printed Conductor Earth (Ground) Symbol Label is constructed from a laminated material that protects the legend from abrasion and chemicals, resists UV light, chemical atmosphere, and abrasion; excellent life and adhesion properties. Po

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESS-A-ES.