What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PD6IW6-A

Wire Ducting & Raceways PD6 PWR Rtd 2pc Single Channel
$ 6.385
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PD6IW6-A.

JRH Electronics

Datasheet1 page14 years ago

Supply Chain

Country of OriginUS

Related Parts

PanduitPDB66-A
Wire Ducting PD6 Pwr Rated Single Channel Raceway B
PanduitC1WH6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White
PanduitLD5WH6-A
Wire Ducting & Raceways LD5 Low Voltage Sold per foot
HellermannTytonTSR2I-6A
HellermannTyton TSR2I-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - Ivory
HellermannTytonTSR2W-6A
HellermannTyton TSR2W-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - White
HellermannTytonTSR2FW-6A
One Piece Surface Raceway, 1-1/4", 6.0 ft Long, PVC, Office White, 120ft/Carton

Descriptions

Descriptions of Panduit PD6IW6-A provided by its distributors.

Wire Ducting & Raceways PD6 PWR Rtd 2pc Single Channel
Raceway Base And Cover Packaged Together, Raceway Base With Pre-Applied Adhesive
Raceway 2-Piece; PVC; WxH: 1.33 in. x 0.46 in.; Off White
PD6 Power Rated, 2-piece Single Channel
PD6 Power Rated, 2-piece Single Channel Raceway with Adhesive 6 Feet, Off White, UL & CSA rated 600V; meets UL5A and CSA C22.2 No. 62.1-03 standards, Textured Finish, Tamper resistant latch design, Raceway Base and Cover are packaged together, FT-4 Rated for Canada.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD6IW6A