Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PCV-2300CY

Voltage Marker, 2.25 W X 0.50 H, '2300 Volts' (legend), VI
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCV-2300CY.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

PanduitPCV-120CY
VOLTAGE MARKER, VINYL, '120 VOLTS, 2.25"WX.50"H, 18/CARD, 5 CARDS/PK, BL/OR
PanduitPCV-240CY
Voltage Marker Legend: 240 Volts 0.50 in. H x 2.25 in. L Marker Black on Orange Background
PanduitPCV-480CY
Voltage Marker Card 480 Volts 0.50 in. H x 2.25 in. L Marker Black Legend Orange Background

Descriptions

Descriptions of Panduit PCV-2300CY provided by its distributors.

VOLTAGE MARKER, 2.25 W X 0.50 H, '2300 VOLTS' (LEGEND), VI
Cable Accessories Voltage Marker Vinyl Black/Orange
Voltage Marker Self-Adhesive Vinyl 2300 Volts
Voltage Mrkr,vnyl,2300 Volts,bl/or,pk5 Rohs Compliant: Yes
Wire Identification Voltage MKR Vinyl '2300 VOLTS' 2.2
Vinyl Voltage Marker, Legend is 2300 VOLTS, 2.25 Inches Wide x 0.50 Inch High, for Conduit/Pipe Outside Diameter of 1.13 Inches and Under, 18 Markers Per Card, 5 Cards Per Package, Color of Legend/Background is Black/Orange. Pressure Sensitive Adhesive is durable, intended for indoor marking.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN