Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PCV-208CY

Voltage Marker Legend: 208 Volts 0.50 in. H x 2.25 in. L Marker Black on Orange Background
$ 2.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCV-208CY.

Sager Electronics

Datasheet1 page11 years ago

Master Electronics

Farnell

Electro Sonic

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitPCV-120CY
VOLTAGE MARKER, VINYL, '120 VOLTS, 2.25"WX.50"H, 18/CARD, 5 CARDS/PK, BL/OR
PanduitPCV-230CY
Voltage Marker Legend: 230 Volts 0.50 in. H x 2.25 in. L Marker Black on Orange Background
PanduitPCV-240CY
Voltage Marker Legend: 240 Volts 0.50 in. H x 2.25 in. L Marker Black on Orange Background

Descriptions

Descriptions of Panduit PCV-208CY provided by its distributors.

Voltage Marker Legend: 208 Volts 0.50 in. H x 2.25 in. L Marker Black on Orange Background
Cable Accessories Voltage Marker Vinyl Black/Orange
Panduit Sales Corp Voltage MrkerVnylft208 VoltsftBl/OrPk5
Wire Labels & Markers Voltage MKR Vinyl '208 VOLTS' 2.25
Cable Markers Pre-Marked Adhesive Vinyl Orange
LABEL, 208 VOLTS, 57.1 X 12.7MM, BLK/ORG
Vinyl Voltage Marker, Legend is 208 VOLTS, 2.25 Inches Wide x 0.50 Inch High, for Conduit/Pipe Outside Diameter of 1.13 Inches and Under, 18 Markers Per Card, 5 Cards Per Package, Color of Legend/Background is Black/Orange. Pressure Sensitive Adhesive is durable, intended for indoor marking.
LABEL, 208 VOLTS, 57.1 X 12.7MM, BLK/ORG; LABEL, 208 VOLTS, 57.1 X 12.7MM, BLK/ORG, PK5; Label Type:Self Adhesive; Label Size:57.1mm x 12.7mm; Label Material:Polyester; Background Color:Orange; Legend:208 Volts; Pack Quantity:5; Color:Black on Orange; External Height:12.7mm

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV208CY