Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PCL100-U

Vinyl Cloth Letter, Black/Yellow, 1.00" H Legend, 'u' Rohs Compliant: Yes |Panduit PCL100-U
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCL100-U.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPCL100-0-9
Vinyl Cloth Number, Black/Yellow, 1.00" H Legend, '0-9' Rohs Compliant: Yes |Panduit PCL100-0-9
PanduitPCL100-X
Vinyl Cloth Letter, Black/Yellow, 1.00" H Legend, 'x' Rohs Compliant: Yes |Panduit PCL100-X
PanduitPCL100-U-Z
Marker Indoor/Outdoor Letter; HxW: 1.5 x 0.88 in.; Legend: U-Z

Descriptions

Descriptions of Panduit PCL100-U provided by its distributors.

Vinyl Cloth Letter, Black/Yellow, 1.00" H Legend, 'u' Rohs Compliant: Yes |Panduit PCL100-U
Vinyl cloth letter 1.00 (25.4mm) legend height 1.50 (38.1) height U (legend) black/yellow vinyl cloth 10 markers/card 25 cards/package.
Vinyl Cloth Letter, Includes Only Legend U, 1.50 Inch High, 10 Letters Per Card, 25 Cards Per Package. Color of legend/background is black/yellow, material vinyl cloth, with 1.00 inch legend height. Used to identify shelving, cable tray, racks and other Panduit products. Vinyl cloth material designed for indoor and outdoor marking.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN