Panduit PCA18-4

Pre-Printed Clip-On Wm, Non-Adhesive Ace Rohs Compliant: Yes |Panduit PCA18-4
$ 44.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCA18-4.

JRH Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginChina

Related Parts

PanduitPCA13-3
Wire Marker; Acetal; For Wire 0.13 to 0.15 in.; Legend: 3
PanduitPCA13-2
Wire Marker; Acetal; For Wire 0.13 to 0.15 in.; Legend: 2
PanduitPCA13-1
Wire Marker; Acetal; For Wire 0.13 to 0.15 in.; Legend: 1

Descriptions

Descriptions of Panduit PCA18-4 provided by its distributors.

Pre-Printed Clip-On Wm, Non-Adhesive Ace Rohs Compliant: Yes |Panduit PCA18-4
Wire Marker; Acetal; For Wire 0.19 to 0.23 in.; Legend: 4
Cable Accessories Clip On Wire Marker Acetal Black/White
CLIP-ON WIRE MARKERS, 0.19-.23 WIRE OD, BLACK/WHITE 300 PC, LEGEND: '4'.
StrongHold PCA18-4 Clip-On Wire Marker
Cable Markers Pre-Marked Clip On Non Adhesive Acetal White
Wire Labels & Markers Pre-Printed Clip-On WM, Legend 4
Panduit Sales Corp Non-AdhClip-On WmOd 19in-23in4 Leg
WIRE MARKER CLIP-ON WHITE 300PC
PNDT IDENTIFICATION PROD;1-PK MOQ
Pre-Printed Clip-On Wire Marker, Non-Adhesive Acetal, Outside Diameter Wire Range 0.19 Inch - 0.23 Inch (4.8 mm to 5.8 mm). 4 Legend Only. Non-adhesive markers grip tightly to wire/cable. Markers supplied on application wand tool. Chevron cut keeps multiple markers aligned. Black legend is embossed into wire marker clip.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN