Panduit PCA13-3

Wire Marker; Acetal; For Wire 0.13 to 0.15 in.; Legend: 3
$ 38.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCA13-3.

Master Electronics

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
+15.00%

Supply Chain

Country of OriginChina

Related Parts

PanduitPCA13-1
Wire Marker; Acetal; For Wire 0.13 to 0.15 in.; Legend: 1
PanduitPCA13-2
Wire Marker; Acetal; For Wire 0.13 to 0.15 in.; Legend: 2
PanduitPCA18-4
Pre-Printed Clip-On Wm, Non-Adhesive Ace Rohs Compliant: Yes |Panduit PCA18-4

Descriptions

Descriptions of Panduit PCA13-3 provided by its distributors.

Wire Marker; Acetal; For Wire 0.13 to 0.15 in.; Legend: 3
Cable Accessories Clip On Wire Marker Acetal Black/White
CLIP-ON WIRE MARKERS, 0.13-.15 WIRE OD, BLACK/WHITE 300 PC, LEGEND: '3'.
Cable Markers, Pre-Marked, Clip-On, Non-Adhesive, Acetal, White
Wire Labels & Markers Pre-Print Clip-On WM 300/pkg Legend 3
StrongHold PCA13-3 Clip-On Wire Marker
Panduit Sales Corp Non-AdhClip-On WmOd 13in-15in3 Leg
Pre-Printed Clip-On WM Non-Adhesive Ace
Pre-Printed Clip-On Wire Marker, Non-Adhesive Acetal, Outside Diameter Wire Range 0.13 Inch - 0.15 Inch (3.3 mm - 3.8 mm). 3 Legend Only. Non-adhesive markers grip tightly to wire/cable. Markers supplied on application wand tool. Chevron cut keeps multiple markers aligned. Black legend is embossed into wire marker clip.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN