Panduit PCA11-1

StrongHold Clip-On Wire Markers, Chevron Cut, Acetal, .12"x.16", White, 1Pkg/300
$ 36.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCA11-1.

JRH Electronics

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+27.36%

Supply Chain

Country of OriginChina
Introduction Date2011-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPCA07-0-9
Wire Marker; Acetal; For Wire 0.08 to 0.10 in.; Legend: 0-9
PanduitPCA13-2
Wire Marker; Acetal; For Wire 0.13 to 0.15 in.; Legend: 2
PanduitPCA07-1
Wire Marker; Acetal; For Wire 0.08 to 0.10 in.; Legend: 1

Descriptions

Descriptions of Panduit PCA11-1 provided by its distributors.

StrongHold Clip-On Wire Markers, Chevron Cut, Acetal, .12"x.16", White, 1Pkg/300
Wire Marker; Acetal; For Wire 0.11 to 0.13 in.; Legend: 1
CLIP-ON WIRE MARKERS, .11-.13 WIRE OD, BLACK/WHITE 300 PC, LEGEND: 1.
Cable Accessories Marker Acetal Black/White
StrongHold PCA11-1 Clip-On Wire Marker,
Wire Labels & Markers Pre-Print Clip-On WM 300/pkg Legend 1
Cable Markers Pre-Marked Clip On Non Adhesive Acetal White
.11 - .13 INCH PLASTIC 30 CLIPS PER WAND 10 WANDS PER PACKAGE
Panduit Sales Corp Non-AdhClip-OnwmOd 11-13in300P1 Leg
Pre-Printed Clip-On WM Non-Adhesive Ace
PNDT IDENTIFICATION PROD;1-PK MOQ
Wire Marker, Acetal, 3Mm X 3.94Mm, Wht; Marker Type:Clip On Pre Printed; Legend:1; Legend Colour:Black; Marker Colour:White; Marker Dimensions:3Mm X 3.94Mm; Cable Diameter Max:3.3Mm; Cable Diameter Min:2.8Mm; Marker Material:Acetal Rohs Compliant: Yes |Panduit PCA11-1
Pre-Printed Clip-On Wire Marker, Non-Adhesive Acetal, Outside Diameter Wire Range 0.11 Inch - 0.13 Inch (2.8 mm - 3.3 mm). 1 Legend Only. Non-adhesive markers grip tightly to wire/cable. Markers supplied on application wand tool. Chevron cut keeps multiple markers aligned. Black legend is embossed into wire marker clip.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN