Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit NR1-C

Panduit NR1-C Rivet Tool Wire Duct Mounting Nylon 100 Pack

$ 0.219
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NR1-C.

element14 APAC

Datasheet1 page15 years ago

Sager Electronics

element14

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.73%

Supply Chain

Country of OriginUS

Related Parts

PanduitNR1-M
Panduit NR1-M Rivet, Nylon 6.6, Use w/TNR Rivet Tool, White, 1000Pcs

Descriptions

Descriptions of Panduit NR1-C provided by its distributors.

Panduit NR1-C Rivet Tool Wire Duct Mounting Nylon 100 Pack
Panduit NR1-C Nylon rivet for use with TNR rivet tool.Mean pull-off force PVC: 90 lbs. Type NE/Type NNC: 70 lbs.Mean shear force: PVC 139 lbs. Type NE/Type NNC: 126 lbs. Duct Nylon Push Rivet For Mounting
WIRING DUCT RIVETS; Raceway / Duct Mater; WIRING DUCT RIVETS; Raceway / Duct Material: Nylon (Polyamide); Raceway / Duct Color: White; External Length: -; External Width: -; External Height: -; Product Range: -; Accessory Type

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NR1-C.
  • NR1C