Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit NC3WH6

Wire Ducting & Raceways Duct Cover Halo Free 3X6' WH sold per ft
$ 6.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NC3WH6.

Master Electronics

Datasheet1 page9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+1.36%

Supply Chain

Country of OriginUS

Related Parts

PanduitC2WH6
Wire Ducting & Raceways WHITE 2x 6' SECTION Sold per foot
PanduitC3WH6
Wire Ducting & Raceways 6' LENGTH Sold per foot
PanduitF2X2LG6
Panduit Narrow Slot Duct; 2.25" Width; 2.12" Height; Light Gray; 6 ft. Length; w/out Cover
TE Connectivity / RaychemRPS-1K-16-10/2.0-9
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White
TE Connectivity / RaychemD-SCE-1K-4.8-50-9
RAYCHEM;THERMOFIT;PRINTABLE TUBING;WHITE;1.7-4MM DIA.;50MM LENGTH;132365-000
TE Connectivity / RaychemD-SCE-1K-12-50-9
Heat Shrinkable Identification Marker Sleeve 3:1 Ratio Cross-Linked Polymer White

Descriptions

Descriptions of Panduit NC3WH6 provided by its distributors.

Wire Ducting & Raceways Duct Cover Halo Free 3X6' WH sold per ft
Cable Accessories Wiring Duct Cover, Polyphenylene Oxide, White
TYPE NC HALOGEN-FREE WIRING DUCT COVER, 3"W X 6, WHITE, PANDUCT PANELMAX SERIES
SOLID WHITE USE WITH NE STYLE SLOTTED WALL DUCT 120 FT PER PACKAGE
Flush Cover, Type NC, Halogen-Free, White, 3" x 1' (6-Pack)
Cover Duct; Flush; Halogen-free; 3 in. x 6 ft.; White
Panduit Sales Corp Hal-Free Duct Cover3 Wx6ftWhEa
Duct Cover, Halogen Free, 3W X 6', White
Panduct NC3WH6 Flush Cover, White, Hal-
Duct Cover, Halogen Free, 3 Inches W x 6 Feet, White, The halogen free material allows the duct to be used in higher temperature environments, to 203 degress Fahrenheit (95 degrees Celsius), and low temperature environments, to -40 degrees Fahrenheit (-40 degrees Celsius). The non-slip cover keeps all wiring in place and is easy to install. UL94 Flammability Rating of V-1, Halogen free material is ideal for applications where public safety during a fire is a concern, Non-slip cover stays in place during shipment, vibration and when in a vertical orientation, eliminating rework.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN