Panduit NC1WH6

Wire Ducting & Raceways DUCT COVER HALO FREE 1 X 6' WHT PER FT
$ 3.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NC1WH6.

JRH Electronics

Datasheet1 page9 years ago

Future Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-13.57%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanduitNE1X1WH6
Wire Ducting & Raceways Slotted Duct, Halo Free,1X1X6',WHT
PanduitC1WH6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White
PanduitLD5WH6-A
Wire Ducting & Raceways LD5 Low Voltage Sold per foot
HellermannTytonTSR2I-6A
HellermannTyton TSR2I-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - Ivory
HellermannTytonTSR2FW-6A
One Piece Surface Raceway, 1-1/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
HellermannTytonTSR2W-6A
HellermannTyton TSR2W-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - White

Descriptions

Descriptions of Panduit NC1WH6 provided by its distributors.

Wire Ducting & Raceways DUCT COVER HALO FREE 1 X 6' WHT PER FT
Panduit Duct Cover, Halogen Free, 1"W X6', Whit Type NC halogen-free wiring duct cover, 1" W x 6' length, halogen-free, white.
WIRING DUCT COVER, PPO, WHITE; Raceway / Duct Material: PPO (Polyphenylene Oxide); Raceway / Duct Colour: White; External Length: 1.83m; External Width: 31.8mm; External Height: 8.9mm; Product Range: NC Series; SVHC: No SVHC (1
Duct Cover, Halogen Free, 1 Inch W x 6 Feet, White, The halogen free material allows the duct to be used in higher temperature environments, to 203 degress Fahrenheit (95 degrees Celsius), and low temperature environments, to -40 degrees Fahrenheit (-40 degrees Celsius). The non-slip cover keeps all wiring in place and is easy to install. UL94 Flammability Rating of V-1, Halogen free material is ideal for applications where public safety during a fire is a concern, Non-slip cover stays in place during shipment, vibration and when in a vertical orientation, eliminating rework.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC1WH6.