Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLT4WH-LP316

Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
$ 2.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT4WH-LP316.

Sager Electronics

Datasheet1 page13 years ago

Master Electronics

Supply Chain

Country of OriginUS

Related Parts

Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 316 Stainless Steel, 450 lb Strength
Stainless Steel Wave-Ty, Heavy, 2.7" (70 Mm) Max. Bundle Diameter Rohs Compliant: Yes

Descriptions

Descriptions of Panduit MLT4WH-LP316 provided by its distributors.

Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
CABLE TIE, NATURAL, SST TYPE 316, APPROX LNG 362MM, MIN OP TEMP -60C
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 450 lb Strength, 50 PK
Cable Ties MLT Wave Tie 316 SS Heavy 14.3 (362m
Stainless Steel Wave-Ty, Heavy, 4" (102 Mm) Max. Bundle Diameter Rohs Compliant: Yes |Panduit MLT4WH-LP316
CBL TIE LOCKING SIL 450LB 1.192'
Panduit Sales Corp Mltwavetie316SsH143LPk50
Panduit WAVE-TY 316 SS 4"" BUNDLE
MLT Wave Tie, 316 Stainless Steel, Heavy Cross Section, 14.3 Inches (362.0mm) Length 0.010 Inch (0.25mm) Thickness. The unique wave-form spring maintains greater installed tension on non-resilient objects. Loop tensile strength of 200 pounds provides superior strength for increased performance and reliability on most bundling applications. Type 304 and 316 stainless steel offer excellent resistance to temperature extremes, corrosion, weather and ultraviolet radiation for use in harsh environments. Still incorporates all the features of the original Metal Locking Tie (MLT). Minimum bundle diameter 2.0 inches (50.0mm).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN