Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LWC75-H25-C

Cable Management, Latching Wire Clip Nylon 6/6 Natural Push Barb 19.1mm Bulk
$ 0.776
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LWC75-H25-C.

Sager Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.32%

Supply Chain

Country of OriginUS

Related Parts

Cable Management, Latching Wire Clip Nylon 6/6 Natural Push Barb 12.7mm
Cable Management, Latching Wire Clip Nylon 6/6 Natural Push Barb 12.7mm
PanduitWS50-25-C
Cable Accessories Wire Clip Standoff Nylon 6/6 Natural

Descriptions

Descriptions of Panduit LWC75-H25-C provided by its distributors.

Cable Management, Latching Wire Clip Nylon 6/6 Natural Push Barb 19.1mm Bulk
Cable Clamp, Nylon 6.6, 19.05Mm, Natural; Cable Clamp/Clip Type:Push Mount Cable Clamp; Internal Diameter:19.05Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:36.8Mm Rohs Compliant: Yes |Panduit LWC75-H25-C
Factory Standard Pack = 100: Latching Wire Clip. Push Mount. 0.75 Inch (19.1 mm) Bundle Diameter. Natural. Holds wires, cables and tubing. Material is Nylon 6.6. Maximum Panel Thickness is 0.105 inch. Hole Diameter is 0.25 inch. Holds wires, cable and tubing and is available in 6 sizes with releasable latch. Adhesive backed and push mount styles available.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWC75H25C