What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit LDS5WH10-A

Wire Ducting LDS5 Solid 1-piece PWR Rated Raceway

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LDS5WH10-A.

Sager Electronics

Datasheet1 page21 years ago

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

PanduitLDS3WH10-A
Wire Ducting & Raceways LDS3 Solid 1-piece Sold per foot
PanduitC1WH6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White
PanduitLD5WH6-A
Wire Ducting & Raceways LD5 Low Voltage Sold per foot
HellermannTytonTSR1FW-6A
One Piece Surface Raceway, 3/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
HellermannTytonTSR2I-6A
HellermannTyton TSR2I-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - Ivory
HellermannTytonTSR2FW-6A
One Piece Surface Raceway, 1-1/4", 6.0 ft Long, PVC, Office White, 120ft/Carton

Descriptions

Descriptions of Panduit LDS5WH10-A provided by its distributors.

Wire Ducting LDS5 Solid 1-piece PWR Rated Raceway
Tamper Resistant One-Piece Surface Raceway. Supplied With Pre-Applied Adhesive Backed Tape. Available In 10' Lengths. Rohs Compliant: Yes
LDS5 Solid, 1-piece Power Rated Raceway with Adhesive, 10 Feet, White, UL and CSA rated 600 V; meets UL 5A and CSA C22.2 No. 62.1-03 standards; FT4 rated, Tamper resistant non-hinged design, Factory applied adhesive backing speeds installation, Type LDS is the only non-metallic raceway that is bendable in low voltage applications to route around and over obstructions, LDS raceway requires screw mounting using the LMD mounting straps for power cabling installations, Terminates using surface mount outlet box solutions or PANDUIT Mini-Com Surface Mount Boxes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDS5WH10A