What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit LDPH5IW10-A

Wire Ducting & Raceways LDPH5 Hinged 2-piece Sold per foot
$ 3.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LDPH5IW10-A.

Electro Sonic

Datasheet3 pages11 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+4.50%

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways LDPH5 Hinged 2-piece Sold per foot
PanduitLDPH5IW8-A
Wire Ducting & Raceways LDPH5 Hinged 2-piece Sold per foot
PanduitLDPH5EI8-A
Wire Ducting & Raceways LDPH5 HINGED, 2PC Sold per foot
HellermannTytonTSR1FW-6A
One Piece Surface Raceway, 3/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
HellermannTytonTSR2I-6A
HellermannTyton TSR2I-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - Ivory
HellermannTytonTSR2FW-6A
One Piece Surface Raceway, 1-1/4", 6.0 ft Long, PVC, Office White, 120ft/Carton

Descriptions

Descriptions of Panduit LDPH5IW10-A provided by its distributors.

Wire Ducting & Raceways LDPH5 Hinged 2-piece Sold per foot
Cover Plate Raceway, LDPH Series, 1 Channel, 1 in W, 0.55 in H, 10 ft L, Off White
Ldph5 Hinged, 2-Piece Power Rated Racewa Rohs Compliant: Yes |Panduit LDPH5IW10-A
Wiring Ducts Solid Wall Rectangular without Cover Polyvinyl Chloride Off White
Cable Accessories Power Rated Raceway Polyvinyl Chloride Off White
WIRE DUCT SOLID 2PC ADH SCRW 10'
Surface Raceway, LDPH5 Pwr Rated,2-pc La
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6 8 and 10 lengths Off White PVC Length 10.00 ft Width 1.02 in.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDPH5IW10A