What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit LDPH10WH10-A

Wire Ducting & Raceways LDPH10 Hinged 2pc Sold per foot
$ 4.417
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LDPH10WH10-A.

Master Electronics

Datasheet1 page21 years ago
Datasheet1 page21 years ago

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways LDPH10 Hinged 2pc Sold per foot
Wire Ducting & Raceways LDPH10 Hinged 2pc Sold per foot
Wire Ducting & Raceways LDPH10 Hinged 2pc Sold per foot
HellermannTytonTSR2I-6A
HellermannTyton TSR2I-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - Ivory
HellermannTytonTSR3I-6A
One Piece Surface Raceway, 1-3/4", 6.0 ft Long, PVC, Ivory, 120ft/Carton
HellermannTytonTSR2W-6A
HellermannTyton TSR2W-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - White

Descriptions

Descriptions of Panduit LDPH10WH10-A provided by its distributors.

Wire Ducting & Raceways LDPH10 Hinged 2pc Sold per foot
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6 8 and 10 lengths White PVC Length 10.00 ft Width 1.52 in.
LDPH10 Hinged, 2-piece Power Rated Raceway with Adhesive, 10 Feet, White, UL and CSA rated 600 V; meets UL 5A and CSA C22.2 No. 62.1-03 standards; FT4 rated CE - Compliant with LVD 2006/95/EC (EN50085-1, EN 50085-2-1), Two-piece hinged design allows cables to be laid in, Tamper resistant, Factory applied adhesive backing speeds installation, Terminates using surface mount outlet box solutions or PANDUIT Mini-Com Surface Mount Boxes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDPH10WH10A