What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit LCMD16-8-Q

Two-hole metric conductor standard barrel with window lug 16mm wire M8 stud hole.
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCMD16-8-Q.

IHS

Datasheet1 page9 years ago

Farnell

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

Copper Compression Metric Lug, 2 Hole, 16mm² Wire, Slot, LCMD16-6CD-Q
Two-hole metric conductor long blank tongue standard barrel with window lug 16mm wire.
PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity321298
TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of Panduit LCMD16-8-Q provided by its distributors.

Two-hole metric conductor standard barrel with window lug 16mm wire M8 stud hole.
Copper Compression Metric Lug, 2 Hole, 16mm² Wire, M8 Stud, LCMD16-8-Q
Lug Terminal 6AWG Copper 79mm Tin
Terminals Copper Comp Metric Lug, 2 Hole, 1
Panduit COPPER 2-HOLE STD BARREL
COMPRESSION LUG, M8, CRIMP, 16MM2;
Copper Compression Metric Lug, 2 Hole, 16 millimeters squared Wire, M8 Stud, 44.5 mm Hole Spacing. Wire Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed, UL Recognized, and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit tools and dies, Product information marked on connector for selection and installation, Internally beveled wire entry for fast and easy installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN