Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCD2-38D-Q

Two-hole standard barrel lug with window 2 AWG wire 3/8 stud hole 1 hole spacing.
$ 7.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCD2-38D-Q.

IHS

Datasheet2 pages15 years ago

Sager Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-4.62%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanduitLCAX2-12-E
Lug Terminal 2AWG Copper 49.3mm Electro Tin Pan-Lug™
PanduitLCAS2-56-Q
ONE-HOLE, SHORT BARREL WITH WINDOW LUG, #2 AWG WIRE, 5/16 STUD HOLE.
PanduitLCAN2-14-Q
One-hole standard barrel with window narrow tongue lug 2 AWG wire 1/4 stud hole.

Descriptions

Descriptions of Panduit LCD2-38D-Q provided by its distributors.

Two-hole standard barrel lug with window 2 AWG wire 3/8 stud hole 1 hole spacing.
Terminal, Compression Lug, M10, 2Awg; Product Range:Pan-Lug Lcd Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCD2-38D-Q
Copper Compression Lug, 2 Hole, No. 2 American Wire Gauge (AWG), 3/8 Inch (9.5 mm) Stud, 1 Inch (25.4 mm) Hole Spacing, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN