What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit LCC4-14AW-L

Two-hole long barrel lug with window 4 3 AWG STR 2 AWG SOL wire 1/4 stud hole .63 hole spacing.
$ 8.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCC4-14AW-L.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages15 years ago

TME

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+72.36%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitLCA4-10-L
One-hole standard barrel with window lug 4 3 AWG STR 2 AWG SOL wire 10 stud hole.
PanduitLCAF4-38-L
One-Hole Compression Lug, 4 AWG Max, Standard Barrel, Copper, Gray
PanduitLCA4-14H-L
Copper Compression Lug, 1 Hole, #4 - #3 Rohs Compliant: Yes |Panduit LCA4-14H-L
TE Connectivity321499
Terminal, solis Rect 12-10 6 Rohs Compliant: Yes |Te Connectivity Amp 321499
TE Connectivity325602
Solistrand Uninsulated Terminals TERMINAL AMPOWER 4/0 5/16

Descriptions

Descriptions of Panduit LCC4-14AW-L provided by its distributors.

Two-hole long barrel lug with window 4 3 AWG STR 2 AWG SOL wire 1/4 stud hole .63 hole spacing.
Two-Hole Compression Lug, 4 to 2 AWG Max, Long Barrel, Copper, Gray
Lug Terminal (3-4)AWG/2AWG Copper 63.5mm Tin
Panduit Sales Corp Culug#4-#3Awgstr#2SolWin63SpcPk50
Terminals Copper Comp. Lug 2H #4-3 AWG 1/4
Pan-Lug LCC4-14AW-L Comp. Lug, Window,
Copper Comp. Lug 2 Hole 4 - 3 AWG ST
Copper Compression Lug, 2 Hole, #
Panduit 2 HOLE CU LONG BARREL W/-
CONN TERM RECT TONG 2-4 AWG #1/4
Terminal, Compression Lug, M6, 2Awg; Product Range:Pan-Lug Lcc-W Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCC4-14AW-L

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN