Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCC2-38D-Q

Two-hole long barrel lug 2 AWG wire 3/8 stud hole 1 hole spacing.
$ 9.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCC2-38D-Q.

IHS

Datasheet2 pages15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-26.32%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

COMPRESSION STYLE RING TONGUE TERMINAL, 2 AWG WIRE, SIZE 1/2" (M12), TIN PLATED
One-Hole Compression Lug, 2 AWG Max, Standard Barrel, Copper, Brown
Copper Compression Lug, 2 Hole, #2 Awg, Rohs Compliant: Yes |Panduit LCC2-10AW-Q
TWO-HOLE, STD BARREL LUG, 2AWG, 1/4 STUD HOLE, .63 HOLE SPACING, 90DEG TONGUE

Descriptions

Descriptions of Panduit LCC2-38D-Q provided by its distributors.

Two-hole long barrel lug 2 AWG wire 3/8 stud hole 1 hole spacing.
Terminal, Compression Lug, M10, 2Awg; Product Range:Pan-Lug Lcc Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCC2-38D-Q
Copper Compression Lug, 2 Hole, No. 2 American Wire Gauge (AWG), Long Barrel, 3/8 Inch (9.5 mm) Stud, 1 Inch (25.4 mm) Hole Spacing, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN