Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCC2-14BW-Q

#2 Awg, Two 1/4" Bolt Holes, .75" Center Spacing Rohs Compliant: Yes |Panduit LCC2-14BW-Q

$ 12.999
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCC2-14BW-Q.

IHS

Datasheet3 pages15 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-10-06
LTD Date2021-10-06

Related Parts

PanduitLCD2-14D-Q
Two-hole standard barrel lug with window 2 AWG wire 1/4 stud hole 1 hole spacing.
Two-hole long barrel lug with window 2 AWG wire 1/4 stud hole .63 hole spacing 90 angle tongue.
One-Hole Compression Lug, 2 AWG Max, Standard Barrel, Copper, Brown
COMPRESSION STYLE RING TONGUE TERMINAL, 2 AWG WIRE, SIZE 1/2" (M12), TIN PLATED

Descriptions

Descriptions of Panduit LCC2-14BW-Q provided by its distributors.

#2 Awg, Two 1/4" Bolt Holes, .75" Center Spacing Rohs Compliant: Yes |Panduit LCC2-14BW-Q
Two-hole long barrel lug with window 2 AWG wire 1/4 stud hole .75 hole spacing.
Lug Terminal 2AWG 70.86mm 15.24mm Electro-Tin Tube
Panduit Sales Corp Culuglbw2Hole#2Awg1/475Pkg25
Terminals Copper Comp. Lug 2 Hole #2 AWG 1/4
Lug Compression Connector,No.2 AWG
Panduit LCC2-14B W/INSPEC HOLE
CONN TERM RECT TONG 2 AWG #1/4
Copper Compression Lug, 2 Hole, No. 2 American Wire Gauge (AWG), Long Barrel, 1/4 Inch (6.4 mm) Stud, 0.75 Inch (19.1 mm) Hole Spacing, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Inspection window to visually assure full conductor insertion, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, Meets J-STD-607-A and TIA-942 requirements for network systems grounding applications, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN