What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit LCB4-38-L

One-Hole Compression Lug, 4 to 2 AWG Max, Long Barrel, Copper, Gray
$ 4.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCB4-38-L.

IHS

Datasheet2 pages15 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+682%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitLCB4-56-L
Lug Compression Connector, 4 to 2 AWG Max, Long Barrel, Copper, Gray
PanduitLCB4-14-L
ONE-HOLE, LONG BARREL LUG, #4 #3 AWG STR, #2 AWG SOL WIRE, 1/4 STUD HOLE.
PanduitLCAN4-10-L
One-hole standard barrel with window narrow tongue lug 4 3 AWG STR 2 AWG SOL wire 10 stud hole.

Descriptions

Descriptions of Panduit LCB4-38-L provided by its distributors.

One-Hole Compression Lug, 4 to 2 AWG Max, Long Barrel, Copper, Gray
Terminal, Compression Lug, M10, 2Awg; Product Range:Pan-Lug Lcb Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCB4-38-L
Copper Compression Lug, 1 Hole, No. 4 - No. 3 American Wire Gauge (AWG) Stranded Conductor (STR), No. 2 American Wire Gauge (AWG) Solid Conductor (SOL), Long Barrel, 3/8 Inch (9.5 mm) Stud, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN