What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit LCAN4-10-L

One-hole standard barrel with window narrow tongue lug 4 3 AWG STR 2 AWG SOL wire 10 stud hole.
$ 6.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAN4-10-L.

IHS

Datasheet2 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.46%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanduitLCB4-14-L
ONE-HOLE, LONG BARREL LUG, #4 #3 AWG STR, #2 AWG SOL WIRE, 1/4 STUD HOLE.
PanduitLCB4-38-L
One-Hole Compression Lug, 4 to 2 AWG Max, Long Barrel, Copper, Gray
PanduitLCD4-38D-L
Two-Hole Compression Lug, 4 to 2 AWG Max, Standard Barrel, Copper, Gray

Descriptions

Descriptions of Panduit LCAN4-10-L provided by its distributors.

One-hole standard barrel with window narrow tongue lug 4 3 AWG STR 2 AWG SOL wire 10 stud hole.
Lug Terminal 2AWG 39.1mm 10.2mm Tin
Panduit Sales Corp Culug#4AwgNarrow#10Studpkg50
Panduit Copper Compression Lug; 1 Hole; Code Conductor; #4 Stranded Cu; #10 Stud; Straight Tongue; Gray; 50 ct.
Terminals Copp Comp Lug 1 Hole #4 AWG
Copper Compression Lug 1 Hole 4 AWG
Lug Compression Connector,4-3 AWG
Terminal, Compression Lug, M5, 2Awg; Product Range:Pan-Lug Lcan Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M5; Stud Size - Imperial:#10 Rohs Compliant: Yes |Panduit LCAN4-10-L
Copper Compression Lug, 1 Hole, No. 4 American Wire Gauge (AWG), Narrow Tongue, No. 10 (4.8 mm) Stud, Narrow tongue width for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN