Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCAX6-56F-L

One-Hole Compression Lug, 6 AWG Max, Standard Barrel, Copper, Blue
$ 3.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX6-56F-L.

IHS

Datasheet2 pages15 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-28.50%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanduitLCAS6-56-L
Lug Terminal 6AWG Copper 35.56mm Tin
PanduitLCA6-00-L
Lug Terminal 6AWG Copper Blue 46.5mm Tin
PanduitLCA6-38-M
Compression Terminal Lug 35 kV Copper Tin Plated

Descriptions

Descriptions of Panduit LCAX6-56F-L provided by its distributors.

One-Hole Compression Lug, 6 AWG Max, Standard Barrel, Copper, Blue
TERM, 90DEG COMPRESSION LUG, M8, 6AWG; Product Range: Pan-Lug LCAX-F Series; Termination: Crimp; Wire Size AWG Max: 6AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"
Copper Compression Lug, 1 Hole, No. 6 American Wire Gauge (AWG) Flex, 5/16 Inch (7.9 mm) Stud, 90 Degree Bent, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN