Panduit LCAX4-14F-L

One-Hole Compression Lug, 4 AWG Max, Standard Barrel, Copper, Gray
$ 5.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX4-14F-L.

Farnell

Datasheet2 pages15 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitLCA4-10-L
One-hole standard barrel with window lug 4 3 AWG STR 2 AWG SOL wire 10 stud hole.
PanduitLCAS4-56-L
Lug Terminal 4AWG Copper 37.3mm Tin
PanduitLCAS4-14-L
Lug Terminal 4AWG 34.29mm 13.97mm Electro-Tin

Descriptions

Descriptions of Panduit LCAX4-14F-L provided by its distributors.

One-Hole Compression Lug, 4 AWG Max, Standard Barrel, Copper, Gray
TERMINAL, COMPRESSION LUG, M6, 4AWG; Product Range: LCAX-F Series; Termination: Crimp; Wire Size AWG Max: 4AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M6; Stud Size - Imper
Copper Compression Lug, 1 Hole, No. 4 American Wire Gauge (AWG) Flex, 1/4 Inch (6.4 mm) Stud, 90 Degree Bent, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAX4-14F-L.