What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit LCAS8-10F-L

Panduit LCAS8-10F-L 1H Lug Short Brl 90 Deg, #8 AWG #10 Stud, Insp Wind Red Rohs
$ 2.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS8-10F-L.

IHS

Datasheet1 page21 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-80.65%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-10R-Q
Panduit Pan-Term Ring Terminal; #8; #10 Stud; Non-Insulated; 25 ct.
PanduitP8-14R-Q
Ring terminal large wire 8 AWG 1/4 stud size non-insulated standard package.
Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece
TE Connectivity35665
Ring Tongue Terminal 8AWG 49.91mm 31.75mm Tin Loose Piece

Descriptions

Descriptions of Panduit LCAS8-10F-L provided by its distributors.

PANDUIT LCAS8-10F-L 1H LUG SHORT BRL 90 DEG,#8 AWG #10 STUD,INSP WIND RED ROHS
TERMINAL, COMPRESSION LUG, #10, 8AWG; Pr; TERMINAL, COMPRESSION LUG, #10, 8AWG; Product Range:LCAS-F Series; Termination:Crimp; Wire Size AWG Max:8AWG; Conductor Area CSA:-; Terminal Type:Compression Lug; Stud Size - Metric:M5; Stud Size - Imperial:#10
Copper Compression Lug, 1 Hole, No. 8 American Wire Gauge (AWG), Short Barrel, No. 10 (4.8 mm) Stud, 90 Degree Bent, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN