Panduit LCAS4-10-L

Lug Terminal 4AWG 32mm 13.97mm Electro-Tin
$ 3.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS4-10-L.

IHS

Datasheet2 pages15 years ago

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

PanduitLCAS4-56-L
Lug Terminal 4AWG Copper 37.3mm Tin
PanduitLCAS4-38-L
PANDUIT LCAS4-38-L COPPER COMPRESSION LUG, 1 HOLE,#4 AWG,SHORT BARREL, 3/8"STUD
PanduitLCAX4-10-L
One-Hole Compression Lug, 4 AWG Max, Standard Barrel, Copper, Gray

Descriptions

Descriptions of Panduit LCAS4-10-L provided by its distributors.

Lug Terminal 4AWG 32mm 13.97mm Electro-Tin
ONE-HOLE, SHORT BARREL WITH WINDOW LUG, 4 AWG WIRE, #10 STUD HOLE.
Heavy Duty Power Connectors Copp Comp Lug 1 Hole #4 AWG
#4 Awg Wire, #10 Bolt Hole Rohs Compliant: Yes
Copper Compression Lug, 1 #4 Hole, AWG,
Panduit 1 HOLE CU LUG SHORT BARREL -
Lug Compression Connector,No.4 AWG
Copper Compression Lug, 1 Hole, No. 4 American Wire Gauge (AWG), Short Barrel, No. 10 (4.8 mm) Stud, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN