Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit JBP1DIW

Surface Raceway Power Rated Junction Box, ABS, 5.19"L x 3.45"W x 2.75"H, Off White

$ 18.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JBP1DIW.

Farnell

Datasheet1 page15 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.31%

Supply Chain

Country of OriginUS
Introduction Date2024-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Panduit JBP1DIW provided by its distributors.

Surface Raceway Power Rated Junction Box, ABS, 5.19"L x 3.45"W x 2.75"H, Off White
The single gang power-rated two-piece deep outlet box accepts Pan-Way
Wire Ducting & Raceways Single Gang Power Rtd 2-pc Deep Outlet
Device Outlet 1 Gang; LxWxD: 5.2 x 3.45 x 2.75 in.; Off White
Panduit Sales Corp Single Gang Power Rated 2-Piece Deep Out
Back Box Pan-Way Series Pvc Single Gang; |Panduit JBP1DIW
Electrical Box, Junction Box Type, 1 Gang, PVC
Off White Polyvinyl Chloride Junction Box
Surface Raceway, Pwr Rated Junct. Box, S
JUNCTION BOX, POWER, IW,1-GANG, DEEP
SINGLE GANG POWER RATED 2-PIEC
SINGLE GANG POWER 2-PC. DEEP RACEWAY OUTLET BOX; No. of Gangs: 1; Internal Depth: -; Electrical Box Material: PVC (Polyvinylchloride); Electrical Box Mounting: Surface; For Use With: Pan-Way LD Profile Racew
Single Gang Power Rated 2-piece Deep Outlet Box, Off White, Pan-Way Power Rated Surface Mount Outlet Boxes are UL 5A listed to 600V and CSA Certified to 300V, For use with LDP, LDS, and T-45. Pan-Way Low Voltage Surface Mount Outlet Boxes are one and two-gang style boxes for low voltage and or fiber optic applications, JBX3510**, JB1**, and JB1D** are supplied with adhesive backing, All surface mount outlet boxes are available in four colors, IW (Off White) with EI (Electric Ivory), IG (International Gray) or WH (White).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN