Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit IT965-C0

Cable Tie, 10 in L, 2-9/16 in Max Bundle Dia., Black, Nylon 6/6, 124 lb Strength, 100 PK
$ 0.544
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit IT965-C0.

Master Electronics

Datasheet1 page0 years ago
Datasheet192 pages21 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-22.28%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitIT940-C0
PANDUIT IT940-C0Cable Tie, 173x8.9, Nylon 6.6 (Polyamide 6.6), Black, 173 mm, 8.9 mm, 40 mm
PanduitIT9100-C0
PANDUIT IT9100-C0Cable Tie, 358x8.9, Nylon 6.6 (Polyamide 6.6), Black, 358 mm, 8.9 mm, 100 mm
PanduitIT9115-C0
Cable Tie, 15-1/2 in L, 4.53 in Max Bundle Dia., Black, Nylon 6/6, 124 lb Strength, 100 PK

Descriptions

Descriptions of Panduit IT965-C0 provided by its distributors.

Cable Tie, 10 in L, 2-9/16 in Max Bundle Dia., Black, Nylon 6/6, 124 lb Strength, 100 PK
PANDUIT IT965-C0 Cable Tie, 257x8.9, Nylon 6.6 (Polyamide 6.6), Black, 257 mm, 8.9 mm, 65 mm
Cable Accessories Inline Cable Tie Weather Resistant Nylon 6.6 Ultraviolet Black Bulk
Cable tie with flat head, releasable, nylon, (L x W) 257 x 8.9 mm, bundle-Ø 8.4 to 65 mm, black, UV resistant, -60 to 85 °C
CABLE TIE, BELT, OUTDOOR, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 257mm; Cable Tie Width: 8.9mm; Cable Bundle Diameter Max: 65mm; Minimum Loop Tensile Strength: 24lb; Ca
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus with weather-resistant Nylon 6.6 material theyre ideal for indoor and outdoor environments and harsh UV light. Light-hea
Cable Tie, In-Line, 10.1 Inches (257 mm) Length, Light-Heavy, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Parallel-entry cable tie that threads like a belt (180 degrees entry). Wide tie body provides high tensile strength, 50 percent lower head height than conventional 90 degree ties. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Outside teeth protect cable jacket and wire insulation. Finger Grip shaped head with serrations assures positive grip while threading tie. Install by hand or use Panduit GTH installation tool. Flexible and easy to handle and install.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IT965C0