What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit HSTTV06-48-Q

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTV06-48-Q.

IHS

Datasheet1 page10 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-01-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-10-31

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Thin-wall Heat Shrink Tubing. Polyolefin, 0.06D x 3.94L (1.6mm x 1.2m), Black
Alpha WireF2213/64 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemRNF-100-3/64-BK-STK
Heat Shrink Tubing; RNF-100-3/64-BK-STK; TE CONNECTIVITY; Yes; Compliant; Black; Polyolefin
TE Connectivity / RaychemRNF-100-1/16-BK-STK
Heat Shrink Tube, Single Wall, Polyolefin, 1.6 Id Before Shrink, 2:1 Shrink Ratio, Black
TE Connectivity / RaychemCRN-1/16-0-STK
Heat Shrink Tubing And Sleeves Crn-1/16-0-Stk |Te Connectivity Raychem 5200242005

Descriptions

Descriptions of Panduit HSTTV06-48-Q provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Tubing Heat-Shrink; 2:1; Expanded: 0.06 in.; 4 ft. long; Black
Heat Shrink Thin VW-1, .06"(1.6mm) Dia, Black, HSTTV06-48-Q, PK 25
HEAT SHRINK TUBING, 2: 1, BLACK, 1.6MM;
Panduit HSTTV 1/16"" DIA. BLACK
DRY-SHRINK Thin Wall Heat Shrink VW-1 Flame Rating, 0.063 Inch (1.6 mm) Diameter, 0.031 Inch (0.8 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Black cross-linked Polyolefin Heat Shrink. Insulates a wide range of diameters and irregular shapes. Ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 3.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTV06-48Q