What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit HSTTA150-48-5

Dual Wall Adhesive Lined Thin Wall Heat Shrink Rohs Compliant: Yes |Panduit HSTTA150-48-5
$ 57.971
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTA150-48-5.

Electro Sonic

Datasheet1 page15 years ago

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginKorea Republic of

Related Parts

Panduit HSTT150-48-5 Heat Shrink Tubing, Thin Wall, 1.5" Dia x 100’ L, Blk, 5Pcs
Adhesive Lined Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, Black, 48 in, 5 PK
TE Connectivity / RaychemSST-48-15/226
HEAT SHRINKABLE TUBING, HEAVY WALL, 3:1 | TE Connectivity SST-48-15/226
Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Black 4.00' (1.22m)
TE Connectivity / RaychemCB5371-000
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece
HEAT SHRINK TUBING, LNG 1.22M, SHRINK RATIO 3:1, INNER DIAM 1.5IN, HST SERIES

Descriptions

Descriptions of Panduit HSTTA150-48-5 provided by its distributors.

Dual Wall Adhesive Lined Thin Wall Heat Shrink Rohs Compliant: Yes |Panduit HSTTA150-48-5
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Bulk
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual
Heat Shrink Tubing & Sleeves H/S Thin Adhesive 1.5
Thin wall adhesive lined heat shrink 4 pieces 1.5 (38.1mm) diameter adhesive lined black cross-linked polyolefin 5 pc. package quantity.
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 1.50 Inch (38.1 mm) Diameter, 0.510 Inch (12.9 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Black. For damp locations, Flexible tubing with an adhesive inner wall which seals and protects components from moisture and corrosion. For use where an environmental seal is needed, protecting components such as a connector to cable transitions. Shrink Ratio is 3 to 1. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Voltage is 600 Volts. Flammability is Outer wall flame retardant UL (VW-1) Recognized, Military Specification AMS-DTL-23053/4 Class 3. (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN