What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit HSTT50-YK1

Heat Shrink Tubing and Sleeves HSTT 1/2 X 6IN LNTH ASST. COLORS
$ 14.153
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-YK1.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-41.67%

Supply Chain

Country of OriginKorea Republic of

Related Parts

PanduitHSTT06-YK1
Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, 0.06 in I.D. Before Shrinking, Black, 6 in
PanduitHSTT75-YK1
Heat Shrink Tubing and Sleeves HSTT 3/4 X 6IN LNTH ASST. COLORS
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 50FT. L, 3:1 SHRINK RATIO
PanduitHSTT25-YK1
HEAT SHRINK TUBING, LNG 1.21M, SHRINK RATIO 2:1, INNER DIAM 0.25IN, HSTT SERIES
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m)
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 3:1 SHRINK RATIO

Descriptions

Descriptions of Panduit HSTT50-YK1 provided by its distributors.

Heat Shrink Tubing and Sleeves HSTT 1/2 X 6IN LNTH ASST. COLORS
Heat Shrink Thin, .50"(12.7Mm) Dia, Blac Rohs Compliant: Yes |Panduit HSTT50-YK1
DRY-SHRINK Thin Wall Heat Shrink, 0.500 Inch (12.7 mm) Diameter, 0.250 Inch (6.4 mm) Maximum Recovered Inside Diameter, 6 Inch Lengths, 10 pieces, Multi-Color (Black, Clear, Red, Yellow, Green, Blue and White). Small package fits easily in tool box. Applications include insulating, protecting and color coding wires and cables. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized and CSA Certified (except Clear), Military Specification AMS-DTL-23053/5 Class 1 (colors) Class 2 (clear) (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT-50-YK1
  • HSTT50YK1