What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit HSTT06-YK1

Heat Shrink Tube, Thin Wall, 2: 1 I.D. Shrink Ratio, 0.06 in I.D. Before Shrinking, Black, 6 in
$ 14.153
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT06-YK1.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginKorea Republic of

Related Parts

PanduitHSTT75-YK1
Heat Shrink Tubing and Sleeves HSTT 3/4 X 6IN LNTH ASST. COLORS
PanduitHSTT50-YK1
Heat Shrink Tubing and Sleeves HSTT 1/2 X 6IN LNTH ASST. COLORS
PanduitHSTT25-YK1
HEAT SHRINK TUBING, LNG 1.21M, SHRINK RATIO 2:1, INNER DIAM 0.25IN, HSTT SERIES
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 48" L, 3:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 3:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 3:1 SHRINK RATIO

Descriptions

Descriptions of Panduit HSTT06-YK1 provided by its distributors.

Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, 0.06 in I.D. Before Shrinking, Black, 6 in
Heat Shrink Thin, .06"(1.6Mm) Dia, Black Rohs Compliant: Yes |Panduit HSTT06-YK1
Heat Shrink Tubing and Sleeves 1/16"x6" 28 PC ASSTD
Cable Accessories Heat Shrinkable Tubing Polyolefin
DRY-SHRINK Thin Wall Heat Shrink, 0.063 Inch (1.6 mm) Diameter, 0.031 Inch (0.8 mm) Maximum Recovered Inside Diameter, 6 Inch Lengths, 26 pieces, Multi-Color (Black, Clear, Red, Yellow, Green, Blue and White). Small package fits easily in tool box. Applications include insulating, protecting and color coding wires and cables. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized and CSA Certified (except Clear), Military Specification AMS-DTL-23053/5 Class 1 (colors) Class 2 (clear) (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT-06-YK1
  • HSTT06YK1