Panduit HSTT38-QC

Cable Accessories Thin Wall Heat Shrinkable Tubing Polyolefin Clear Reel
$ 37.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT38-QC.

IHS

Datasheet1 page11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.38IN, HSTT SERIES
PanduitHSTT19-QC
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
PanduitHSTT06-QC
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Alpha WireF2213/8 CL103
Heat Shrink Tubing Fit221-3/8-Clear 4 Feet Clear Polyolefin Tubing
TE Connectivity / RaychemES1000-NO.2-B9-X-STK
HEATSHK TUBING 4:1 7.4DIA X 4' / Heat Shrink Tubing ST Polyolefin Clear Thin Stick
TE Connectivity / RaychemES1000-NO.3-B8-X-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Thin Stick

Descriptions

Descriptions of Panduit HSTT38-QC provided by its distributors.

Cable Accessories Thin Wall Heat Shrinkable Tubing Polyolefin Clear Reel
Thin wall heat shrink on 25 foot reel .38 (9.5mm) diameter clear cross-linked polyolefin.
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Tubing Heat-Shrink; 2:1; Expanded: 0.38 in.; 25 ft. long; Clear
Heat Shrink Thin, .38"(9.5Mm) Dia, Clear Rohs Compliant: Yes |Panduit HSTT38-QC
Heat Shrink Tubing & Sleeves H/S THIN .38 CLEAR 25FT
DRY-SHRINK Thin Wall Heat Shrink, 0.375nch (9.5 mm) Diameter, 0.187Inch (4.8 mm) Maximum Recovered Inside Diameter, 25 Foot (7.6 Meter) Reel, Clear. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. Military Specification AMS-DTL-23053/5 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT38QC