What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit HS2X4WH6NM

Wire Ducting & Raceways Solid Hinged Duct, PVC, 2X4X6', WHT, NM
$ 11.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HS2X4WH6NM.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

PanduitHN2X4WH6
Panduct type HN hinged cover narrow slot wiring duct 2 W x 4 H 6 length PVC white.
PanduitH2X4WH6
Wire Ducting & Raceways Slotted Hinged Duct PVC2X4X6'White
PanduitHS2X3WH6NM
Wire Ducting & Raceways Solid Hinged Duct,PVC,2X3X6',WHT,NM
HellermannTyton184-24002
HellermannTyton 184-24002 Wiring Duct, Slotted Wall, 2"x4", Adhesive, PVC, White, 30ft/Box
HellermannTyton181-23003
Wire Ducting & Raceways SL2X3 PVC BLK DUCT BULK
HellermannTyton181-23008
HellermannTyton 181-23008 Wiring Duct, Slotted Wall, 2x3", Non-Adhesive, PVC, White, 30ft/Box

Descriptions

Descriptions of Panduit HS2X4WH6NM provided by its distributors.

Wire Ducting & Raceways Solid Hinged Duct,PVC,2X4X6',WHT,NM
SOLID HINGED WIRING DUCT, 2 X 4 X 6', NO MOUNTING HOLES, PVC, WHITE
Wire Duct,Hinging Cover,White,L 6 Ft
SOLID HINGED DUCT, 2 W X 4 H , 6' LENGTH, PVC, WHITE, NO MO
Panduit Sales Corp. Sld Hinge DctPvc2X4X6ftWhNmtg6Ft
Cable Accessories Duct Polyvinyl Chloride White
Wiring Ducts Polyvinyl Chloride White
SLD Hinge DCT,PVC,2X4X6',WH,NMTG,6ft
Solid Hinged DuctPVC2X4X6'WHTNM
SOLID HINGED DUCTPVC2X4X6WHTNM
Solid Hinged Duct, Polyvinyl Chloride, 2 x 4 x 6 Feet, White, No Mounting Hole, Integrated hinged cover design allows easy access to wiring without hassle of removing and reinstaling cover, Dual-sided hinge can open up to 100 degrees from either sidewall of duct base for easy access to channel, Cover retention flanges allows the cover to open and close easily, Base scoreline allows sidewall sections to be more easily removed, Cover removal rib makes cover easy to open from either side.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN