What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit HN2X4WH6

Panduct type HN hinged cover narrow slot wiring duct 2 W x 4 H 6 length PVC white.
$ 13.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HN2X4WH6.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

PanduitH2X4WH6
Wire Ducting & Raceways Slotted Hinged Duct PVC2X4X6'White
PanduitHS2X4WH6NM
Wire Ducting & Raceways Solid Hinged Duct,PVC,2X4X6',WHT,NM
PanduitHS2X3WH6NM
Wire Ducting & Raceways Solid Hinged Duct,PVC,2X3X6',WHT,NM
HellermannTyton184-24002
HellermannTyton 184-24002 Wiring Duct, Slotted Wall, 2"x4", Adhesive, PVC, White, 30ft/Box
HellermannTyton181-23003
Wire Ducting & Raceways SL2X3 PVC BLK DUCT BULK
HellermannTyton181-23008
HellermannTyton 181-23008 Wiring Duct, Slotted Wall, 2x3", Non-Adhesive, PVC, White, 30ft/Box

Descriptions

Descriptions of Panduit HN2X4WH6 provided by its distributors.

Panduct type HN hinged cover narrow slot wiring duct 2 W x 4 H 6 length PVC white.
Wire Ducting & Raceways PRICED PER FOOT
General Purpose Wiring Duct (standard) Narrow Slot 2.00 W x 4.00 H
Cable Accessories Hinged Duct Polyvinyl Chloride White
Panduit Sales Corp Nar Hinge DuctPvc2X4X6ftWh 6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Hinged Duct, Narrow Finger |Panduit HN2X4WH6
Panduct HN2X4WH6 Base Wiring Duct
Narrow slot/finger design provides excellent wire management with smaller wire diameters and high-density components such as terminal blocks, input/output devices and other hardware, Made of lead-free PVC, Rated for continuous use temperature: 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with standard mounting holes, Base and cover length is 6 feet.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN