Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit H000X025H1M

Panduit Sales Corp Mp Cassette Continuous Heat Shrink Tubi
$ 57.185
Production

Price and Stock

Inventory History

3 month trend:
-92.72%

Supply Chain

Introduction Date2023-07-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panduit H000X025H1M provided by its distributors.

Panduit Sales Corp Mp Cassette Continuous Heat Shrink Tubi
WIRE MARKER, HEAT SHRINK, PO, 8.2 , WHT; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:6.6mm x 2.5m; I.D. Max:3.4mm; I.D. Min:1.1mm RoHS Compliant: Yes
Shrink Ratio = 3:1 / Label Material = Polyolefin / Cable Diameter Min. mm = 1 / Cable Diameter Max. mm = 3.3 / Label Length m = 2.4 / Label Width mm = 6.4 / Label Colour = White / Label Type = Cable & Wire Marking / Suitable for = MP Printers

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN