Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit GES62F-A-C

Panduit GES62F-A-C Grommet Edging, Solid, Adh Lining, Polyethylene, .13"x.16"x100' White, 1Roll
$ 42.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GES62F-A-C.

Sager Electronics

Datasheet3 pages15 years ago

TME

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+54.84%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panduit GES62F-A-C provided by its distributors.

Panduit GES62F-A-C Grommet Edging, Solid, Adh Lining, Polyethylene, .13"x.16"x100' White, 1Roll
GROMMET EDGING, POLYETHYLENE; Grommet Type:Solid Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:PE (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:1.6mm; Grommet Colour:Natural; Product Ran
Grommet Edging, Polyethylene; Arandela, Tipo:Strip; Diámetro Del Agujero De Montaje.:-; Grosor Del Panel, Máx.:1.6Mm; Diámetro De Cable Max:-; Diámetro De Cable Min:-; Arandela, Material:Pe (Polyethylene); Arandela, Color:Natural |Panduit GES62F-A-C
Grommet Edging, Solid 100 Feet, Adhesive Lined, Polyethylene, Natural, 0.13 Inch (3.3mm) Width, 0.16 Inch (4.1mm) Height, Panel Thickness Range is 0.036 to 0.062 Inches (0.9 to 1.6mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use product on straight edges, Adhesive lined to ensure product stays in place.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GES62F-A-C.