Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G4X2LG6

Wire Ducting & Raceways TYPE G 4.0 X 2.0 6ft (sold per foot)

$ 10.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G4X2LG6.

Electro Sonic

Datasheet2 pages12 years ago
Datasheet1 page14 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+62.50%

Supply Chain

Country of OriginUS

Related Parts

PanduitFS4X2LG6NM
Solid Wall Raceway Used In Non-Plenum Applications Rohs Compliant: Yes |Panduit FS4X2LG6NM
PanduitF4X2LG6
Wire Ducting & Raceways SLOTTED DUCT PVC 4inX2inX6ft LGRAY
PanduitG4X2LG6-A
Wire Ducting & Raceways Slotted Duct PVC 4X2X6'ADHLGRY
ABB ControlTY4X2NPG6
Gray Narrow Slot Duct 4 x 2 (sold in 6 foot lengths) price per 6 ft
ABB ControlTY4X3NPG6
WIRING DUCT, FLAME RETARDANT, NARROW SLOT, GRY PVC,6FT. L,4.25" W,3.056" H
HellermannTyton181-32010
Wire Ducting & Raceways SL3X2 W/ADH GRY PVC DUCT MOD

Descriptions

Descriptions of Panduit G4X2LG6 provided by its distributors.

Wire Ducting & Raceways TYPE G 4.0 X 2.0 6ft (sold per foot)
Raceway Duct, 6 X 4.25" X 2.12", Lg; External Height - Metric:53.8Mm; External Width - Metric:108Mm; Length - Metric:1.83M; External Height - Imperial:2.12"; External Width - Imperial:4.25"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit G4X2LG6
Slotted Duct, Polyvinyl Chloride, 4 Inches x 2 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN