Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G2X1WH6

Wire Ducting & Raceways WHITE G TYPE sold per foot
$ 6.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G2X1WH6.

Sager Electronics

Datasheet1 page19 years ago
Datasheet8 pages10 years ago

Master Electronics

Electro Sonic

X-ON

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitFS2X1WH6NM
Wire Ducting & Raceways SOLID RACEWAY PVC 2X1 WHITE NM PER FT
PanduitF2X1WH6
Wire Ducting & Raceways Slotted DuctPVC 2X1X6'WHT per ft
PanduitG2X1WH6-A
Wire Ducting Slotted Duct PVC 2X1X6'ADHWHT
ABB ControlTY2X3NPW6
White Narrow Slot Duct 2 x 3 (sold in 6 foot lengths) price per 6 ft
ABB ControlTY2X2NPW6
Slotted Walls Narrow Fingers Wiring Duct White PVC
HellermannTytonTSR3FW-6A
One Piece Surface Raceway, 1-3/4", 6.0 ft Long, PVC, Office White, 120ft/Carton

Descriptions

Descriptions of Panduit G2X1WH6 provided by its distributors.

Wire Ducting & Raceways WHITE G TYPE sold per foot
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride White
TYPE F SLOTTED WIRING DUCT, PVC, 2" X 1" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct 2 W x 1 H 6 length PVC white.
Duct Wiring; PVC; Wide Slot; Flush; 2 in. x 1 in. x 6 ft.; White
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White
Panduit Sales Corp Wide Slot Duct Pvc 2X1X6ftWh6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Panduct G2X1WH6 Base Wiring Duct
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN