Panduit G1X2WH6

Wire Ducting & Raceways TYPE G 1X2 6' sold per foot
$ 6.044
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1X2WH6.

Master Electronics

Datasheet1 page19 years ago
Datasheet1 page15 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.90%

Supply Chain

Country of OriginUS

Related Parts

PanduitF1X2WH6
Wire Ducting & Raceways Slotted Duct PVC 1X2X6'WHT per ft
PanduitG1X1.5WH6
Wire Ducting & Raceways Slotted Duct PVC 1X1.5X6'WHT per ft
PanduitG1X1WH6
Wire Ducting & Raceways TYPE G 1 X 1 Sold per foot

Descriptions

Descriptions of Panduit G1X2WH6 provided by its distributors.

Wire Ducting & Raceways TYPE G 1X2 6' sold per foot
Panduit Wide Slot Duct; 1.26" Width; 2.03" Height; White; 6 ft. Length; w/out Cover
Panduit Slotted Duct, PVC,1"X2"X6',WHT Panduct® type G wide slot wiring duct, 1" W x 2" H, 6' length, PVC, white.
TYPE G SLOTTED WIRING DUCT, PVC, 1" X 2" X 6, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White
Wiring Ducts Slotted Rectangular Screw PolyvinylChloride White
Cable Wiring Ducts or Accessories TYPE G 1 X2 6' 20-PACK
Panduit Sales Corp Wide Slot Duct Pvc 1X2X6ftWh6Ft
WIRE DUCT SLOTTED SCREW 24" WHIT
WIDE SLOT DUCT, 32X53.8MM, PVC, WHITE;
Panduct G1X2WH6 Base Wiring Duct
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G1X2WH6..