Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FSD77-8-3K2

Panduit FSD77-8-3K2 Covered Ferrule, Single Wire, Polypropylene Insul, 18AWG, Red, 3000Pcs
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD77-8-3K2.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet1 page11 years ago

Master Electronics

Inventory History

3 month trend:
-94.60%

Supply Chain

Country of OriginGermany
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Panduit FSD77-8-3K2 provided by its distributors.

Panduit FSD77-8-3K2 Covered Ferrule, Single Wire, Polypropylene Insul, 18AWG, Red, 3000Pcs
Insulated ferrules single wire red DIN end sleeve on reel (1.00mm2) 8mm Pin Length.
Insul Ferrule Single Wire Din On Reel, 18 Awg (1.00Mm2), 8Mm Pin Lgth, Red Rohs Compliant: Yes |Panduit FSD77-8-3K2
Terminal Block Accessory, 0.12in Max Cable Dia, Ferrule
Ferrules Terminal 18AWG Copper Red PIN 14.5mm Tin Reel
Panduit Sales Corp FerruleInsul1Mm28MmpinRdReel3000
Ferrule, Insul, 1mm2, 8mmpin, Rd, PK3000
Reel Smart FSD77-8-3K2 Single wire ferr
INSULATED FERRULE SINGLE WIRE 24 AWG (
FRRL-TRM|18AWG|DIN08MM|PP |RED

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN