What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit FS4X2WH6NM

Solid Wall Raceway Used In Non-Plenum Applications Rohs Compliant: Yes |Panduit FS4X2WH6NM
$ 9.556
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS4X2WH6NM.

Sager Electronics

Datasheet1 page18 years ago

Electro Sonic

_legacy Avnet

Supply Chain

Country of OriginUS

Related Parts

PanduitG4X2WH6-A
Wire Ducting & Raceways Slotted Duct PVC 4X2X6'ADHWHT
PanduitG4X2WH6
Wire Ducting & Raceways Slotted Duct PVC 4X2X6'WHT per ft
PanduitF4X2WH6
Wire Ducting & Raceways Slotted DuctPVC 4X2X6'WHT per ft
HellermannTyton181-32014
HellermannTyton 181-32014 Wiring Duct, Slotted Wall, 3x2", Adhesive, PVC, White, 30ft/Box
HellermannTyton181-33006
Solid Wall Wiring Duct, 3" x 3", Non-Adhesive, PVC, White, 120Ft/Carton

Descriptions

Descriptions of Panduit FS4X2WH6NM provided by its distributors.

Solid Wall Raceway Used In Non-Plenum Applications Rohs Compliant: Yes |Panduit FS4X2WH6NM
Panduct type FS solid wall wiring duct 4 W x 2 H 6 length PVC white no mounting holes.
Wire Ducting & Raceways EUROPEAN STYLE DUCT
Wiring Ducts Solid Wall Rectangular with Cover Adhesive Polyvinyl Chloride White
Solid Raceway Wiring Duct 4.00 in. W x 2.00 in. H x 6.00-ft L PVC White C4WH6
Base Raceway, FS4 Series, 1 Channel, 4-1/4 in W, 2 in H, 6 ft L, White, 6 PK
TYPE F NARROW SLOT DUCT, 4W X 2H X 6L, PVC, NO HOLE, PANDUCT PANELMAX SERIES
Cable Accessories Solid Raceway Polyvinyl Chloride White
Panduit Sales Corp Sld Duct Nmtg Pvc4X2X6ft Wht 6Ft
Solid Raceway,PVC,4X2X6',WHT,NM
Solid Raceway, Polyvinyl Chloride, 4 Inches x 2 Inches x 6 Feet, White, No Mounting Hole, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN