Descriptions of Panduit F4X2WH6 provided by its distributors.
Wire Ducting & Raceways Slotted DuctPVC 4X2X6'WHT per ft
Panduit Narrow Slot Duct; 4.25" Width; 2.12" Height; White; 6 ft. Length; w/out Cover
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride White
Narrow Slotted Duct, Pvc, 4 X 2 X 6 Rohs Compliant: Yes |Panduit F4X2WH6
TYPE F NARROW SLOT DUCT, 4W X 2H X 6L, PVC, WHITE, PANDUCT PANELMAX SERIES
Panduct type F narrow slot wiring duct 4 W x 2 H 6 length PVC white.
Base Wiring Duct, Type F, Narrow, White, 4" x 2" x 1' (6-Pack)
Cable Accessories Slotted Duct Polyvinyl Chloride White
Duct Wiring; PVC; Narrow Slot; Flush; 4 x 2 in.; White
Panduit Sales Corp Nar Slot Duct Pvc 4X2X6ftWht6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Narrow Slotted Duct, PVC, 4 X 2 X 6'
Panduct F4X2WH6 Base Wiring Duct
Slotted Duct, Polyvinyl Chloride, 4 Inches x 2 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.