What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit FS3X3BL6NM

Wire Ducting & Raceways Solid Raceway, PVC 76.2X76.2X6' per ft
$ 9.736
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS3X3BL6NM.

Electro Sonic

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-17.64%

Supply Chain

Country of OriginUS

Related Parts

PanduitG3X3BL6
Wire Ducting & Raceways Slotted Duct PVC 3X3X6'BLK per ft
PanduitG3X3BL6-A
Wire Ducting & Raceways TYPE G 3X3 BLK EA Sold per foot
PanduitH3X3BL6
Wire Ducting & Raceways SLOTTED HINGED DUCT PVC 3X3X6' BLK
HellermannTyton181-33008
HellermannTyton 181-33008 Wiring Duct, Slotted Wall, 3x3", Non-Adhesive, PVC, Black, 30ft/Box
HellermannTyton181-32016
HellermannTyton 181-32016 Wiring Duct, Slotted Wall, 3x2", Non-Adhesive, PVC, Black, 30ft/Box

Descriptions

Descriptions of Panduit FS3X3BL6NM provided by its distributors.

Wire Ducting & Raceways Solid Raceway, PVC 76.2X76.2X6' per ft
Solid Wall Raceway Used In Non-Plenum Applications Rohs Compliant: Yes |Panduit FS3X3BL6NM
Solid Raceway, Polyvinyl Chloride, 76.2 mm x 76.2 mm x 6 Feet, Black, No Mounting Hole, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees F (50 Degrees C), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN