What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit F77-12-M

Terminal Block Accessory, 0.06in Max Cable Dia, Ferrule, Copper
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F77-12-M.

IHS

Datasheet2 pages15 years ago

Sager Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.81%

Supply Chain

Country of OriginGermany
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ring Tongue Terminal 18-22AWG 16.28mm 8.18mm Electro-Tin Krimptite™ T/R
Ring Terminal, #8 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only
PanduitF77-8-M
Terminal Block Accessory, 0.06in Max Cable Dia, Ferrule, Copper
PanduitF77-7-M
Terminal Block Accessory, 0.06in Max Cable Dia, Ferrule, Copper
Ring Terminal, #4 Stud Size, 18 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK
Krimptite Ring Tongue Terminal for 18-22 AWG Wire

Descriptions

Descriptions of Panduit F77-12-M provided by its distributors.

Terminal Block Accessory, 0.06in Max Cable Dia, Ferrule, Copper
Ferrule Non-insulated; Copper Tin-plated; 1.0 mm2; 15/32 in. (12mm)
Ferrule non-insulated 1mm2 wire range 0.47(12.0mm) length.
Panduit Sales Corp FerruleNon-Insul1Mm212MmlenPk1000
Ferrules Terminal 18AWG Copper Metallic 12mm Tin Bag
Ferrule, Non-Insul, 1mm2, 12mm Len, PK1000
FERRULE, NON-INSULATED, 18 AWG , 0.47" LENGTH
Pan-Term F77-12-M Non-covered Ferrules
Terminal, Wire Ferrule, 18Awg, Uninsul; Wire Ferrule Type:Single Wire; Wire Size Awg Max:18Awg; Conductor Area Csa:1Mm²; Pin Length:-; Insulator Colour:-; Product Range:F Series; Overall Length:12Mm; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F77-12-M
Ferrule, Non-Insulated, 18 American Wire Gauge (AWG) (1.0 Millimeters Squared), 0.47 Inch (12 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN